
5600200321 | |
|---|---|
DigiKey Part Number | 900-5600200321TR-ND - Tape & Reel (TR) 900-5600200321CT-ND - Cut Tape (CT) 900-5600200321DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5600200321 |
Description | 2.0 W/B SMT ST 3CKT EMBOSSED TP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5600200321 Models |
Category | Fastening Type Latch Lock |
Mfr | Insulation Height 0.315" (8.00mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 150VAC/DC |
Mounting Type | Applications Automotive, Industrial |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥6.51700 | ¥65.17 |
| 25 | ¥6.10960 | ¥152.74 |
| 50 | ¥5.81860 | ¥290.93 |
| 100 | ¥5.53990 | ¥553.99 |
| 250 | ¥5.19240 | ¥1,298.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 650 | ¥4.95052 | ¥3,217.84 |
| 1,300 | ¥4.71420 | ¥6,128.46 |
| 1,950 | ¥4.58123 | ¥8,933.40 |
| 3,250 | ¥4.41910 | ¥14,362.08 |
| 4,550 | ¥4.31546 | ¥19,635.34 |
| 6,500 | ¥4.20827 | ¥27,353.75 |





