
5055671481 | |
|---|---|
DigiKey Part Number | 900-5055671481TR-ND - Tape & Reel (TR) 900-5055671481CT-ND - Cut Tape (CT) 900-5055671481DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055671481 |
Description | CONN HEADER SMD R/A 14POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 14 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055671481 Models |
Category | Insulation Height 0.154" (3.90mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post 3.90µin (0.099µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.88000 | ¥15.88 |
| 10 | ¥13.48800 | ¥134.88 |
| 100 | ¥11.46390 | ¥1,146.39 |
| 500 | ¥10.23214 | ¥5,116.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥9.61932 | ¥11,543.18 |
| 2,400 | ¥9.16043 | ¥21,985.03 |
| 3,600 | ¥8.90228 | ¥32,048.21 |
| 6,000 | ¥8.58744 | ¥51,524.64 |
| 8,400 | ¥8.38621 | ¥70,444.16 |








