
5054334091 | |
|---|---|
DigiKey Part Number | 900-5054334091TR-ND - Tape & Reel (TR) 900-5054334091CT-ND - Cut Tape (CT) 900-5054334091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5054334091 |
Description | 1.25WB DL ST ASSY 40CKT BK G010 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054334091 Models |
Category | Insulation Height 0.285" (7.25mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post 3.94µin (0.100µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.98000 | ¥34.98 |
| 10 | ¥29.75500 | ¥297.55 |
| 100 | ¥25.28800 | ¥2,528.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥23.80634 | ¥11,903.17 |
| 1,000 | ¥22.67087 | ¥22,670.87 |
| 1,500 | ¥22.03193 | ¥33,047.89 |
| 2,500 | ¥21.25296 | ¥53,132.40 |
| 3,500 | ¥20.75502 | ¥72,642.57 |







