6 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5054130610

DigiKey Part Number
900-5054130610TR-ND - Tape & Reel (TR)
900-5054130610CT-ND - Cut Tape (CT)
900-5054130610DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5054130610
Description
0.35 B/B REC ASSY 6CKT EMBSTP PK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5054130610 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
0.9mm, 1mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.031" (0.80mm)
Number of Positions
6
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 157,314
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
10¥4.01100¥40.11
25¥3.76120¥94.03
50¥3.57920¥178.96
100¥3.40810¥340.81
250¥3.19452¥798.63
500¥3.04188¥1,520.94
1,000¥2.89665¥2,896.65
2,500¥2.71520¥6,788.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,000¥2.57547¥18,028.29
14,000¥2.45260¥34,336.40
21,000¥2.38350¥50,053.50
35,000¥2.29921¥80,472.35
Manufacturers Standard Package