



5047405100 | |
|---|---|
DigiKey Part Number | WM17579TR-ND - Tape & Reel (TR) WM17579CT-ND - Cut Tape (CT) WM17579DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5047405100 |
Description | CONN FPC 51POS 0.3MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 51 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5047405100 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 51 | Current Rating (Amps) 0.3A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.037" (0.95mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.13000 | ¥15.13 |
| 10 | ¥12.89300 | ¥128.93 |
| 25 | ¥12.08080 | ¥302.02 |
| 50 | ¥11.50520 | ¥575.26 |
| 100 | ¥10.95440 | ¥1,095.44 |
| 250 | ¥10.26836 | ¥2,567.09 |
| 500 | ¥9.77794 | ¥4,888.97 |
| 1,000 | ¥9.31127 | ¥9,311.27 |
| 2,500 | ¥9.28625 | ¥23,215.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥9.27196 | ¥46,359.80 |








