



5041864000 | |
|---|---|
DigiKey Part Number | WM10591-ND |
Manufacturer | |
Manufacturer Product Number | 5041864000 |
Description | CONN RCPT HSG 40POS 1.25MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5041864000 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Non-Gendered | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 10 | ¥8.89900 | ¥88.99 |
| 25 | ¥8.33960 | ¥208.49 |
| 50 | ¥7.94080 | ¥397.04 |
| 100 | ¥7.56210 | ¥756.21 |
| 400 | ¥6.85645 | ¥2,742.58 |
| 800 | ¥6.52906 | ¥5,223.25 |
| 1,200 | ¥6.34488 | ¥7,613.86 |
| 2,800 | ¥5.97681 | ¥16,735.07 |


