


5037630391 | |
|---|---|
DigiKey Part Number | WM25686TR-ND - Tape & Reel (TR) WM25686CT-ND - Cut Tape (CT) WM25686DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5037630391 |
Description | CONN HEADER SMD R/A 3POS 1MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5037630391 Models |
Category | Insulation Height 0.059" (1.50mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 150V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Lighting, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥7.07900 | ¥70.79 |
| 100 | ¥6.01390 | ¥601.39 |
| 500 | ¥5.36740 | ¥2,683.70 |
| 1,000 | ¥5.11119 | ¥5,111.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.27601 | ¥15,828.03 |
| 6,000 | ¥5.02434 | ¥30,146.04 |
| 9,000 | ¥4.88277 | ¥43,944.93 |
| 15,000 | ¥4.71009 | ¥70,651.35 |










