10 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin
5033951010
5033951010

5033951010

DigiKey Part Number
WM10608TR-ND - Tape & Reel (TR)
WM10608CT-ND - Cut Tape (CT)
WM10608DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5033951010
Description
CONN RCPT 10POS 0.059 TIN SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
5033951010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Color
Beige
Part Status
Active
Insulation Height
0.350" (8.89mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Cable/Wire
Contact Finish - Post
Tin
Number of Positions
Features
Solder Retention
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Pitch - Mating
Insulation Material
Polyamide (PA46), Nylon 4/6
Number of Rows
1
Contact Material
Copper Alloy
Mounting Type
Surface Mount
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 600 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.02000¥19.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,800¥11.19434¥20,149.81

Other Suppliers on DigiKey

600In Stock
Ships from WEC