
5033950710 | |
|---|---|
DigiKey Part Number | 900-5033950710TR-ND - Tape & Reel (TR) 900-5033950710CT-ND - Cut Tape (CT) 900-5033950710DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5033950710 |
Description | CONN RCPT 7POS 0.059 TIN SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5033950710 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Beige |
Part Status Active | Insulation Height 0.350" (8.89mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Solder Retention |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.79000 | ¥16.79 |
| 10 | ¥14.25700 | ¥142.57 |
| 100 | ¥12.11310 | ¥1,211.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥10.88758 | ¥6,532.55 |
| 1,200 | ¥10.36809 | ¥12,441.71 |
| 1,800 | ¥10.07584 | ¥18,136.51 |
| 3,000 | ¥9.71940 | ¥29,158.20 |
| 4,200 | ¥9.49155 | ¥39,864.51 |
| 6,000 | ¥9.25590 | ¥55,535.40 |


