



5033950310 | |
|---|---|
DigiKey Part Number | WM10605TR-ND - Tape & Reel (TR) WM10605CT-ND - Cut Tape (CT) WM10605DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5033950310 |
Description | CONN RCPT 3POS 0.059 TIN SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5033950310 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Beige |
Part Status Active | Insulation Height 0.350" (8.89mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Solder Retention |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 10 | ¥10.59400 | ¥105.94 |
| 100 | ¥9.00020 | ¥900.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥8.60535 | ¥5,163.21 |
| 1,200 | ¥8.19453 | ¥9,833.44 |
| 1,800 | ¥7.96354 | ¥14,334.37 |
| 3,000 | ¥7.68181 | ¥23,045.43 |
| 4,200 | ¥7.50173 | ¥31,507.27 |
| 6,000 | ¥7.31546 | ¥43,892.76 |


