



5025985193 | |
|---|---|
DigiKey Part Number | WM14415TR-ND - Tape & Reel (TR) WM14415CT-ND - Cut Tape (CT) WM14415DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5025985193 |
Description | CONN FPC 51POS 0.3MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5025985193 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0, UL94 HB |
Number of Positions 51 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.045" (1.14mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.25000 | ¥22.25 |
| 10 | ¥18.88900 | ¥188.89 |
| 25 | ¥17.70760 | ¥442.69 |
| 50 | ¥16.86080 | ¥843.04 |
| 100 | ¥16.05450 | ¥1,605.45 |
| 250 | ¥15.04908 | ¥3,762.27 |
| 500 | ¥14.33074 | ¥7,165.37 |
| 1,000 | ¥14.10630 | ¥14,106.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.88237 | ¥38,647.11 |
| 6,000 | ¥12.26815 | ¥73,608.90 |





