
5023820771 | |
|---|---|
DigiKey Part Number | 900-5023820771TR-ND - Tape & Reel (TR) 900-5023820771CT-ND - Cut Tape (CT) 900-5023820771DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023820771 |
Description | 1.25 W/B SGL S/T ASSY 7CKTEMBSTP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.173" (4.40mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 50V |
Pitch - Mating | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Number of Rows 1 | Insulation Material Resin |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,400 | ¥2.82273 | ¥3,951.82 |
| 2,800 | ¥2.68796 | ¥7,526.29 |
| 4,200 | ¥2.61216 | ¥10,971.07 |
| 7,000 | ¥2.51971 | ¥17,637.97 |
| 9,800 | ¥2.46062 | ¥24,114.08 |
| 14,000 | ¥2.39952 | ¥33,593.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥4.00300 | ¥40.03 |
| 25 | ¥3.75120 | ¥93.78 |
| 50 | ¥3.57260 | ¥178.63 |
| 100 | ¥3.40140 | ¥340.14 |
| 250 | ¥3.18792 | ¥796.98 |
| 500 | ¥3.03558 | ¥1,517.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.24000 | ¥12.24 |
| 10 | ¥10.40400 | ¥104.04 |
| 25 | ¥9.75200 | ¥243.80 |
| 50 | ¥9.28720 | ¥464.36 |
| 100 | ¥8.84310 | ¥884.31 |
| 250 | ¥8.28884 | ¥2,072.21 |
| 500 | ¥7.89288 | ¥3,946.44 |



