36 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5019513630

DigiKey Part Number
900-5019513630TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5019513630
Description
CONN FFC VERT 36POS 0.5MM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
36 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
5019513630 Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Molex
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Packaging
Tape & Reel (TR)
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Part Status
Active
Features
Solder Retention
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
36
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
3.94µin (0.10µm)
Termination
Solder
Housing Color
White
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.159" (4.04mm)
Mating Cycles
20
Locking Feature
Flip Lock
Base Product Number
Cable End Type
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥5.10730¥30,643.80