30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5019513030

DigiKey Part Number
900-5019513030TR-ND - Tape & Reel (TR)
900-5019513030CT-ND - Cut Tape (CT)
900-5019513030DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5019513030
Description
CONN FFC VERT 30POS 0.5MM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
5019513030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight or Tapered
Manufacturer
Molex
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Part Status
Active
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
30
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
3.94µin (0.10µm)
Termination
Solder
Housing Color
White
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.159" (4.04mm)
Mating Cycles
20
Locking Feature
Flip Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,412
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.01910¥8,038.20
4,000¥3.82729¥15,309.16
6,000¥3.71942¥22,316.52
10,000¥3.58785¥35,878.50
14,000¥3.50373¥49,052.22
20,000¥3.41676¥68,335.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.86000¥6.86
10¥5.84700¥58.47
25¥5.47800¥136.95
50¥5.21500¥260.75
100¥4.96610¥496.61
250¥4.65468¥1,163.67
500¥4.43222¥2,216.11
1,000¥4.22059¥4,220.59
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.20000¥6.20
10¥5.24300¥52.43
25¥4.91240¥122.81
50¥4.67760¥233.88
100¥4.45340¥445.34
250¥4.17404¥1,043.51
500¥3.97456¥1,987.28
1,000¥3.78468¥3,784.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.