



5009130402 | |
|---|---|
DigiKey Part Number | WM14407TR-ND - Tape & Reel (TR) WM14407CT-ND - Cut Tape (CT) WM14407DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5009130402 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5009130402 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 1.8mm |
Number of Positions 40 | Height Above Board 0.063" (1.60mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.91000 | ¥22.91 |
| 10 | ¥19.45100 | ¥194.51 |
| 25 | ¥18.23040 | ¥455.76 |
| 50 | ¥17.35880 | ¥867.94 |
| 100 | ¥16.52920 | ¥1,652.92 |
| 250 | ¥15.49432 | ¥3,873.58 |
| 500 | ¥14.75466 | ¥7,377.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥15.23057 | ¥22,845.85 |
| 3,000 | ¥14.50420 | ¥43,512.60 |
| 4,500 | ¥14.09568 | ¥63,430.56 |




