
5006550619 | |
|---|---|
DigiKey Part Number | 23-5006550619-ND |
Manufacturer | |
Manufacturer Product Number | 5006550619 |
Description | 2.0 I/O CRIMP TYPE SOCKETHSGASSY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Serial I/O Receptacle Connector Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 5006550619 Models |
Category | Number of Positions 6 |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Features Flange, Shielded |
Part Status Active | Contact Finish Tin |
Connector Style Receptacle | Base Product Number |
Connector Type Serial I/O |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥192.63000 | ¥192.63 |
| 10 | ¥163.74500 | ¥1,637.45 |
| 25 | ¥153.48880 | ¥3,837.22 |
| 50 | ¥146.16320 | ¥7,308.16 |
| 100 | ¥139.19100 | ¥13,919.10 |
| 250 | ¥130.48432 | ¥32,621.08 |
| 500 | ¥124.26452 | ¥62,132.26 |







