6 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m)
Example of Mega-Fit assembly

2451360620

DigiKey Part Number
WM21082-ND
Manufacturer
Manufacturer Product Number
2451360620
Description
MEGAFIT 6CKT BLACK 2M OVERMOLDED
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m)
Datasheet
 Datasheet
EDA/CAD Models
2451360620 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.56' (2.00m)
Manufacturer
Molex
Features
Latch Lock
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Gold
Number of Positions
6
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
2
Base Product Number
Pitch - Connector
0.224" (5.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥492.89000¥492.89
20¥398.97750¥7,979.55
40¥379.95050¥15,198.02
60¥369.24300¥22,154.58
100¥356.18710¥35,618.71
Manufacturers Standard Package