8 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Molex - Product Spotlight - Overmolded Cable Assemblies
Molex FiT City

2451350810

DigiKey Part Number
WM15758-ND
Manufacturer
Manufacturer Product Number
2451350810
Description
MINIFIT JR 8 CIRCUIT BLACK 1M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
2451350810 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Length
3.28' (1.00m)
Series
Color
Black, Individual (Round)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 522
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥226.02000¥226.02
10¥192.07900¥1,920.79
25¥180.05440¥4,501.36
50¥171.46340¥8,573.17
100¥163.28450¥16,328.45
250¥153.07268¥38,268.17
500¥145.77654¥72,888.27
Manufacturers Standard Package