4 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m)
4 Circuit 2
Micro-Fit Mates

2451320420

DigiKey Part Number
WM15768-ND
Manufacturer
Manufacturer Product Number
2451320420
Description
MICROFIT 4 CIRCUIT BLACK 2M OVER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m)
Datasheet
 Datasheet
EDA/CAD Models
2451320420 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.56' (2.00m)
Manufacturer
Molex
Features
Latch Lock
Series
Color
Black, Individual (Round)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
4
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
2
Base Product Number
Pitch - Connector
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,066
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥130.83000¥130.83
10¥111.17400¥1,111.74
25¥104.20520¥2,605.13
50¥99.23160¥4,961.58
100¥94.49710¥9,449.71
250¥88.58524¥22,146.31
500¥84.36140¥42,180.70
1,000¥80.34012¥80,340.12
Manufacturers Standard Package
Alternate Length
MICROFIT 4 CIRCUIT BLACK 500MM O
In-Stock: 728
Unit Price: ¥117.10000
MICROFIT 4 CIRCUIT BLACK 1M OVER
In-Stock: 204
Unit Price: ¥119.67000
MICROFIT 4 CIRCUIT BLACK 3M OM
In-Stock: 1172
Unit Price: ¥122.89000
MICROFIT 4 CIRCUIT BLACK 5M OM
In-Stock: 0
Unit Price: ¥133.64000