4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2261991043

DigiKey Part Number
900-2261991043-ND
Manufacturer
Manufacturer Product Number
2261991043
Description
MICRO-FIT VERSA BL R-R 4CKT 300M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2261991043 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.118" (3.00mm)
Manufacturer
Molex
Length
0.984' (300.00mm, 11.81")
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
4
Contact Finish Thickness
98.4µin (2.50µm)
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,653
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.77000¥51.77
10¥44.01300¥440.13
34¥40.36971¥1,372.57
68¥38.44088¥2,613.98
102¥37.35686¥3,810.40
272¥34.85926¥9,481.72
510¥33.34771¥17,007.33
1,020¥31.75720¥32,392.34
2,516¥29.79960¥74,975.79
Manufacturers Standard Package