


Category | Tool Type Hand Crimper |
Manufacturer Molex | For Use With/Related Products Terminals |
Series | Wire Gauge or Range - AWG 12 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,277.19000 | ¥6,277.19 |
| 5 | ¥5,818.90200 | ¥29,094.51 |
| 10 | ¥5,632.23400 | ¥56,322.34 |











