16 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2219551163

DigiKey Part Number
900-2219551163-ND
Manufacturer
Manufacturer Product Number
2219551163
Description
IGRID R-R 16CKT 300MM DISC SN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2219551163 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Pitch - Connector
0.079" (2.00mm)
Series
Length
0.984' (300.00mm, 11.81")
Packaging
Bulk
Color
Black, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
Crimp
Number of Positions
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 375
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.69000¥94.69
10¥80.47500¥804.75
25¥75.43560¥1,885.89
50¥71.83480¥3,591.74
100¥68.40610¥6,840.61
250¥64.12556¥16,031.39
500¥61.06730¥30,533.65
1,000¥58.15610¥58,156.10
Manufacturers Standard Package