Red 24 AWG Jumper Lead Socket to Socket Gold 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196802225

DigiKey Part Number
900-2196802225-ND
Manufacturer
Manufacturer Product Number
2196802225
Description
SL F-F 450MM 24 AWG LEAD RD AU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Socket Gold 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
17.7" (450.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,351
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.16000¥11.16
10¥9.46900¥94.69
25¥8.87520¥221.88
50¥8.44860¥422.43
100¥8.04510¥804.51
250¥7.54124¥1,885.31
500¥7.18100¥3,590.50
1,000¥6.83813¥6,838.13
2,500¥6.41011¥16,025.28
Manufacturers Standard Package