Black 24 AWG Jumper Lead Socket to Socket Gold 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196801222

DigiKey Part Number
900-2196801222-ND
Manufacturer
Manufacturer Product Number
2196801222
Description
SL F-F 150MM 24 AWG LEAD BK AU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Socket Gold 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
5.91" (150.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.16000¥11.16
10¥9.46900¥94.69
25¥8.87520¥221.88
50¥8.44860¥422.43
100¥8.04510¥804.51
250¥7.54124¥1,885.31
500¥7.18100¥3,590.50
1,000¥6.83813¥6,838.13
2,500¥6.41011¥16,025.28
Manufacturers Standard Package