Black 28 AWG Jumper Lead Socket to Socket Tin 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 28 AWG Jumper Lead Socket to Socket Tin 5.91" (150.00mm)
Zero-Hachi 0.80mm Pitch Connector

2196721122

DigiKey Part Number
900-2196721122-ND
Manufacturer
Manufacturer Product Number
2196721122
Description
ZERO HACHI F-F 150MM 28 AWG BK S
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Socket Tin 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
5.91" (150.00mm)
Manufacturer
Molex
Wire Gauge
28 AWG
Series
Contact Finish
Tin
Packaging
Bag
Color
Black
Part Status
Active
Contact Finish Thickness
39.4µin (1.00µm)
Contact End
Socket to Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,398
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.61000¥7.61
10¥6.45100¥64.51
25¥6.04360¥151.09
50¥5.75420¥287.71
100¥5.47890¥547.89
250¥5.13532¥1,283.83
500¥4.88988¥2,444.94
1,000¥4.65634¥4,656.34
3,000¥4.30903¥12,927.09
Manufacturers Standard Package