Black 20 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196711102

DigiKey Part Number
900-2196711102-ND
Manufacturer
Manufacturer Product Number
2196711102
Description
MINIFIT-SIGMA F-S 150MM 20 AWG B
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
5.91" (150.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,818
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.60000¥8.60
20¥6.93050¥138.61
40¥6.59750¥263.90
60¥6.41067¥384.64
100¥6.18350¥618.35
260¥5.77977¥1,502.74
500¥5.51874¥2,759.37
1,000¥5.25525¥5,255.25
2,500¥5.00007¥12,500.17
Manufacturers Standard Package