10 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle
2195620010

2195620010

DigiKey Part Number
900-2195620010-ND
Manufacturer
Manufacturer Product Number
2195620010
Description
CONN PLUG 10POS R/A PRESS-FIT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2195620010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit
Manufacturer
Molex
Features
Board Guide
Series
Color
Black
Packaging
Tray
Fastening Type
Push-Pull
Part Status
Active
Contact Material
Copper Alloy
Connector Type
Plug, Male Blades
Contact Finish
Gold
Number of Positions
10
Contact Finish Thickness
30.0µin (0.76µm)
Mounting Type
Through Hole, Right Angle
Material - Insulation
Liquid Crystal Polymer (LCP)
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥314.76000¥314.76
15¥260.01400¥3,900.21
30¥247.60367¥7,428.11
60¥235.79283¥14,147.57
105¥226.67276¥23,800.64
255¥212.93522¥54,298.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.