
2183231021 | |
|---|---|
DigiKey Part Number | 900-2183231021-ND |
Manufacturer | |
Manufacturer Product Number | 2183231021 |
Description | DURA-CLIK ISL R-S 2CKT 15 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Features Latch Holder |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.71000 | ¥16.71 |
| 10 | ¥14.20800 | ¥142.08 |
| 25 | ¥13.31480 | ¥332.87 |
| 50 | ¥12.67960 | ¥633.98 |
| 100 | ¥12.07340 | ¥1,207.34 |
| 250 | ¥11.31668 | ¥2,829.17 |
| 500 | ¥10.77630 | ¥5,388.15 |
| 1,000 | ¥10.26207 | ¥10,262.07 |
| 2,500 | ¥9.61982 | ¥24,049.55 |


