8 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2183221083

DigiKey Part Number
23-2183221083-ND
Manufacturer
Manufacturer Product Number
2183221083
Description
DURA-CLIK ISL R-R 8CKT 60
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.079" (2.00mm)
Manufacturer
Molex
Length
1.97' (600.00mm)
Series
Features
Latch Holder
Packaging
Bag
Color
Black, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
Crimp
Number of Positions
8
Contact Finish
Tin
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.70000¥60.70
10¥51.56300¥515.63
25¥48.33320¥1,208.33
50¥46.02260¥2,301.13
100¥43.82600¥4,382.60
250¥41.08268¥10,270.67
500¥39.12304¥19,561.52
1,000¥37.25749¥37,257.49
Manufacturers Standard Package