
2181120803 | |
|---|---|
DigiKey Part Number | 900-2181120803-ND |
Manufacturer | |
Manufacturer Product Number | 2181120803 |
Description | 8 CIRC PICOBLADE RECP:PIGTAIL 30 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2181120803 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.75000 | ¥32.75 |
| 10 | ¥27.81900 | ¥278.19 |
| 25 | ¥26.07280 | ¥651.82 |
| 50 | ¥24.82740 | ¥1,241.37 |
| 100 | ¥23.64150 | ¥2,364.15 |
| 300 | ¥21.87760 | ¥6,563.28 |
| 500 | ¥21.10324 | ¥10,551.62 |
| 1,000 | ¥20.09656 | ¥20,096.56 |
| 2,500 | ¥18.83954 | ¥47,098.85 |


