
2177971052 | |
|---|---|
DigiKey Part Number | 900-2177971052-ND |
Manufacturer | |
Manufacturer Product Number | 2177971052 |
Description | KK 2.54 SR R-S 5CKT 300MM DISC S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2177971052 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 5 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.84000 | ¥31.84 |
| 10 | ¥27.02600 | ¥270.26 |
| 25 | ¥25.32920 | ¥633.23 |
| 50 | ¥24.11700 | ¥1,205.85 |
| 100 | ¥22.96580 | ¥2,296.58 |
| 250 | ¥21.52712 | ¥5,381.78 |
| 500 | ¥20.49984 | ¥10,249.92 |
| 1,000 | ¥19.52191 | ¥19,521.91 |
| 2,500 | ¥18.30084 | ¥45,752.10 |





