
2177961032 | |
|---|---|
DigiKey Part Number | 900-2177961032-ND |
Manufacturer | |
Manufacturer Product Number | 2177961032 |
Description | KK 2.54 SR R-R 3CKT 300MM DISC S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2177961032 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.99000 | ¥22.99 |
| 10 | ¥19.56700 | ¥195.67 |
| 25 | ¥18.33960 | ¥458.49 |
| 50 | ¥17.46300 | ¥873.15 |
| 100 | ¥16.62850 | ¥1,662.85 |
| 250 | ¥15.58664 | ¥3,896.66 |
| 500 | ¥14.84266 | ¥7,421.33 |
| 1,000 | ¥14.13433 | ¥14,134.33 |
| 2,500 | ¥13.25002 | ¥33,125.05 |







