Black 16 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2174711124

DigiKey Part Number
900-2174711124-ND
Manufacturer
Manufacturer Product Number
2174711124
Description
ULTRA-FIT F-S 300MM 16 AWG LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
11.8" (300.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.43000¥9.43
10¥7.98900¥79.89
25¥7.48920¥187.23
50¥7.13040¥356.52
100¥6.78880¥678.88
300¥6.28190¥1,884.57
500¥6.05926¥3,029.63
1,000¥5.76989¥5,769.89
2,500¥5.40871¥13,521.77
Manufacturers Standard Package