Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2167390009 | |
|---|---|
DigiKey Part Number | 900-2167390009-ND |
Manufacturer | |
Manufacturer Product Number | 2167390009 |
Description | CONN RCPT HSG 73POS OPT9 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 73 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Category | Number of Rows 4 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Lever Lock |
Connector Type | Color Black |
Contact Type Female Socket | Features Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA) |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotactic Polystyrene (SPS) |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2167390001 | Molex | 0 | 900-2167390001-ND | ¥24.03431 | Parametric Equivalent |
| 2167390002 | Molex | 0 | 900-2167390002-ND | ¥23.47148 | Parametric Equivalent |
| 2167390003 | Molex | 0 | 900-2167390003-ND | ¥23.59250 | Parametric Equivalent |
| 2167390007 | Molex | 0 | 900-2167390007-ND | ¥23.59250 | Parametric Equivalent |
| 2167390008 | Molex | 0 | 900-2167390008-ND | ¥23.59250 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 432 | ¥23.47148 | ¥10,139.68 |

