
2165712003 | |
|---|---|
DigiKey Part Number | 900-2165712003-ND |
Manufacturer | |
Manufacturer Product Number | 2165712003 |
Description | MICRO-FIT PLUS SR VT HDR ASSY 15 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2165712003 Models |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Guide, Glow Wire Compliant |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC/DC |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.89000 | ¥14.89 |
| 10 | ¥12.64500 | ¥126.45 |
| 198 | ¥10.24141 | ¥2,027.80 |
| 594 | ¥9.47709 | ¥5,629.39 |
| 1,188 | ¥9.02481 | ¥10,721.47 |
| 5,148 | ¥8.13832 | ¥41,896.07 |
| 10,098 | ¥7.76094 | ¥78,369.97 |










