
2162911022 | |
|---|---|
DigiKey Part Number | 900-2162911022-ND |
Manufacturer | |
Manufacturer Product Number | 2162911022 |
Description | STANDARD .093 2 CIRCUIT R TO S 3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2162911022 Models |
Category | Pitch - Connector 0.264" (6.70mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.35000 | ¥30.35 |
| 10 | ¥25.76900 | ¥257.69 |
| 25 | ¥24.15520 | ¥603.88 |
| 50 | ¥23.00060 | ¥1,150.03 |
| 100 | ¥21.90140 | ¥2,190.14 |
| 250 | ¥20.52976 | ¥5,132.44 |
| 500 | ¥19.54994 | ¥9,774.97 |
| 1,000 | ¥18.61725 | ¥18,617.25 |
| 2,500 | ¥17.45277 | ¥43,631.93 |









