
2162731053 | |
|---|---|
DigiKey Part Number | 900-2162731053-ND |
Manufacturer | |
Manufacturer Product Number | 2162731053 |
Description | SL POSITIVE LOCK P-S 5CKT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2162731053 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Features Latch Holder |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 5 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.05000 | ¥37.05 |
| 10 | ¥31.49200 | ¥314.92 |
| 25 | ¥29.51720 | ¥737.93 |
| 50 | ¥28.10800 | ¥1,405.40 |
| 100 | ¥26.76500 | ¥2,676.50 |
| 250 | ¥25.08884 | ¥6,272.21 |
| 500 | ¥23.89186 | ¥11,945.93 |
| 1,000 | ¥22.75225 | ¥22,752.25 |
| 2,500 | ¥21.32915 | ¥53,322.87 |

