
2162731023 | |
|---|---|
DigiKey Part Number | 900-2162731023-ND |
Manufacturer | |
Manufacturer Product Number | 2162731023 |
Description | SL POSITIVE LOCK P-S 2CKT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2162731023 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Features Latch Holder |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.94000 | ¥18.94 |
| 10 | ¥16.09300 | ¥160.93 |
| 25 | ¥15.08760 | ¥377.19 |
| 50 | ¥14.36500 | ¥718.25 |
| 100 | ¥13.67940 | ¥1,367.94 |
| 250 | ¥12.82212 | ¥3,205.53 |
| 500 | ¥12.20998 | ¥6,104.99 |
| 1,000 | ¥11.62728 | ¥11,627.28 |
| 2,500 | ¥10.89979 | ¥27,249.47 |



