
2162711052 | |
|---|---|
DigiKey Part Number | 900-2162711052-ND |
Manufacturer | |
Manufacturer Product Number | 2162711052 |
Description | SL POSITIVE LOCK R-S 5CKT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162711052 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 5 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.02000 | ¥30.02 |
| 10 | ¥25.52900 | ¥255.29 |
| 25 | ¥23.92680 | ¥598.17 |
| 50 | ¥22.78220 | ¥1,139.11 |
| 100 | ¥21.69390 | ¥2,169.39 |
| 250 | ¥20.33560 | ¥5,083.90 |
| 500 | ¥19.36502 | ¥9,682.51 |
| 1,000 | ¥18.44118 | ¥18,441.18 |
| 2,500 | ¥17.28760 | ¥43,219.00 |







