12 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2159221200

DigiKey Part Number
900-2159221200-ND
Manufacturer
Manufacturer Product Number
2159221200
Description
MICRO-FIT WTW PLUG HSG DR PM 12C
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2159221200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Base Product Number
Pitch
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,646
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.30000¥6.30
10¥5.34500¥53.45
25¥5.00720¥125.18
50¥4.76940¥238.47
100¥4.54110¥454.11
250¥4.25644¥1,064.11
900¥3.88809¥3,499.28
1,800¥3.70249¥6,664.48
2,700¥3.59808¥9,714.82
Manufacturers Standard Package