Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2153462115

DigiKey Part Number
900-2153462115-ND
Manufacturer
Manufacturer Product Number
2153462115
Description
SQUBA 3.6 F-S 450MM 18 AW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bag
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
17.7" (450.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.98000¥13.98
10¥11.90100¥119.01
25¥11.15120¥278.78
50¥10.61860¥530.93
100¥10.11170¥1,011.17
300¥9.35667¥2,807.00
500¥9.02522¥4,512.61
1,000¥8.59435¥8,594.35
2,500¥8.05650¥20,141.25
Manufacturers Standard Package