Black 16 AWG Jumper Lead Pin to Cable (Round) Gold 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 16 AWG Jumper Lead Pin to Cable (Round) Gold 17.7" (450.0mm)
Molex FiT City

2153431225

DigiKey Part Number
23-2153431225-ND
Manufacturer
Manufacturer Product Number
2153431225
Description
MINI-FIT JR. M-S 450MM 16 AWG BK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Pin to Cable (Round) Gold 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
16 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
17.7" (450.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.40000¥12.40
10¥10.56900¥105.69
25¥9.90760¥247.69
50¥9.43440¥471.72
100¥8.98290¥898.29
250¥8.41984¥2,104.96
500¥8.01776¥4,008.88
1,000¥7.63494¥7,634.94
2,500¥7.15709¥17,892.73
Manufacturers Standard Package