


2153251083 | |
|---|---|
DigiKey Part Number | 900-2153251083-ND |
Manufacturer | |
Manufacturer Product Number | 2153251083 |
Description | MINIFIT JR DR R-R 8 CIRCUIT 600M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153251083 Models |
Category | Pitch - Connector 0.165" (4.19mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.18000 | ¥107.18 |
| 10 | ¥91.07700 | ¥910.77 |
| 25 | ¥85.37280 | ¥2,134.32 |
| 50 | ¥81.29580 | ¥4,064.79 |
| 100 | ¥77.41630 | ¥7,741.63 |
| 250 | ¥72.57252 | ¥18,143.13 |
| 500 | ¥69.11186 | ¥34,555.93 |
| 1,000 | ¥65.81718 | ¥65,817.18 |





