


2153212021 | |
|---|---|
DigiKey Part Number | 900-2153212021-ND |
Manufacturer | |
Manufacturer Product Number | 2153212021 |
Description | MINIFIT JR SR R-S 2 CIRCUIT 150M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2153212021 Models |
Category | Length 0.492' (150.00mm, 5.91") |
Manufacturer Molex | Features Latch Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.165" (4.19mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.76000 | ¥20.76 |
| 10 | ¥17.63200 | ¥176.32 |
| 25 | ¥16.53000 | ¥413.25 |
| 50 | ¥15.73940 | ¥786.97 |
| 100 | ¥14.98690 | ¥1,498.69 |
| 250 | ¥14.04776 | ¥3,511.94 |
| 500 | ¥13.37722 | ¥6,688.61 |
| 1,000 | ¥12.73894 | ¥12,738.94 |
| 2,500 | ¥11.94188 | ¥29,854.70 |







