
2153131023 | |
|---|---|
DigiKey Part Number | 900-2153131023-ND |
Manufacturer | |
Manufacturer Product Number | 2153131023 |
Description | MIZU-P25 P-S 2CKT 600MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153131023 Models |
Category | Pitch - Connector 0.098" (2.50mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.21000 | ¥38.21 |
| 10 | ¥32.43500 | ¥324.35 |
| 30 | ¥30.01467 | ¥900.44 |
| 50 | ¥28.95000 | ¥1,447.50 |
| 100 | ¥27.56720 | ¥2,756.72 |
| 250 | ¥25.84108 | ¥6,460.27 |
| 500 | ¥24.60804 | ¥12,304.02 |
| 1,000 | ¥23.43436 | ¥23,434.36 |
| 2,500 | ¥21.96865 | ¥54,921.62 |







