Red 28 AWG Jumper Lead Socket to Socket Tin 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2149211125

DigiKey Part Number
23-2149211125-ND
Manufacturer
Manufacturer Product Number
2149211125
Description
PICOBLADE PRECRIMP 28AWG RD F-S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Socket Tin 17.7" (450.0mm)
Datasheet
 Datasheet
EDA/CAD Models
2149211125 Models
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bag
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
17.7" (450.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.59000¥10.59
10¥9.00600¥90.06
25¥8.44200¥211.05
50¥8.03680¥401.84
100¥7.65310¥765.31
250¥7.17372¥1,793.43
500¥6.83102¥3,415.51
1,000¥6.50485¥6,504.85
2,500¥6.09763¥15,244.07
Manufacturers Standard Package