Red 26 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2149202224

DigiKey Part Number
900-2149202224-ND
Manufacturer
Manufacturer Product Number
2149202224
Description
PICOBLADE PRECRIMP 26AWG RD F-F
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm)
Datasheet
 Datasheet
EDA/CAD Models
2149202224 Models
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bag
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
11.8" (300.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 852
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.41000¥11.41
10¥9.69200¥96.92
25¥9.08720¥227.18
50¥8.65200¥432.60
100¥8.23770¥823.77
250¥7.72152¥1,930.38
500¥7.35268¥3,676.34
1,000¥7.00171¥7,001.71
2,500¥6.56343¥16,408.58
Manufacturers Standard Package