Black 18 AWG Jumper Lead Pin to Pin Tin 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2147621125

DigiKey Part Number
23-2147621125-ND
Manufacturer
Manufacturer Product Number
2147621125
Description
MICROFIT 3.0 M-M 450MM 18AWG LEA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Pin to Pin Tin 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
17.7" (450.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,442
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.82000¥12.82
10¥10.91600¥109.16
25¥10.23160¥255.79
50¥9.74200¥487.10
100¥9.27560¥927.56
250¥8.69440¥2,173.60
500¥8.27910¥4,139.55
1,000¥7.88395¥7,883.95
2,500¥7.39046¥18,476.15
Manufacturers Standard Package