Red 18 AWG Jumper Lead Socket to Socket Gold 2.95" (75.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2147602221

DigiKey Part Number
900-2147602221-ND
Manufacturer
Manufacturer Product Number
2147602221
Description
MICROFIT 3.0 F-F 75MM 18AWG LEAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Socket to Socket Gold 2.95" (75.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2147602221 Models
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
2.95" (75.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,346
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.41000¥11.41
10¥9.69200¥96.92
25¥9.08360¥227.09
50¥8.64860¥432.43
100¥8.23500¥823.50
300¥7.62003¥2,286.01
500¥7.35032¥3,675.16
1,000¥6.99935¥6,999.35
2,500¥6.56122¥16,403.05
Manufacturers Standard Package