


2147562083 | |
|---|---|
DigiKey Part Number | 900-2147562083-ND |
Manufacturer | |
Manufacturer Product Number | 2147562083 |
Description | MICRO-FIT3.0 R-S 8 CIRCUIT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147562083 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.02000 | ¥73.02 |
| 10 | ¥62.06600 | ¥620.66 |
| 25 | ¥58.17760 | ¥1,454.44 |
| 50 | ¥55.39900 | ¥2,769.95 |
| 100 | ¥52.75510 | ¥5,275.51 |
| 250 | ¥49.45292 | ¥12,363.23 |
| 500 | ¥47.09466 | ¥23,547.33 |
| 1,000 | ¥44.84910 | ¥44,849.10 |




